Eaton RMQ-Titan Series 2 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 620-6002
- Distrelec Article No.:
- 304-10-391
- Mfr. Part No.:
- 70011294 M22-WKV+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$46.24
(exc. GST)
$50.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.24 |
*price indicative
- RS Stock No.:
- 620-6002
- Distrelec Article No.:
- 304-10-391
- Mfr. Part No.:
- 70011294 M22-WKV+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | RoHS, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CE, UL 508 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals RoHS, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CE, UL 508 | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan Series Selector Switch Head, 2 Positions, 22mm Cutout Diameter - 70011294 M22-WKV+M22-A
This selector switch head is a robust component designed for the RMQ Titan series. It features a 22mm cutout diameter, making it suitable for various industrial applications. The actuator is a maintained black and white knob, providing easy operation. This non-illuminated switch allows for reliable latching control, making it ideal for environments requiring durability and user-friendliness.
Features & Benefits
• IP66 rating ensures effective protection against dust and water
• Latching actuator mechanism provides secure and stable operation
• Two-position design allows for straightforward on/off switching
• Black and white colour scheme aids in clear visibility and identification
• Designed for 100,000 operations, ensuring longevity in use
• Compatible with standard 22mm cutout applications for ease of installation
Applications
• Used in machinery control systems for precise operator input
• Ideal for panel-mounted installations in industrial environments
• Suitable for automation controls requiring reliable switching
• Employed in electrical equipment where durability is essential
How does the IP66 rating enhance usability in harsh environments?
The IP66 rating provides complete protection against dust ingress and high-pressure water jets, making it suitable for use in outdoor and demanding industrial conditions.
What is the operational life of the actuator in this switch?
The actuator is designed for up to 100,000 operations, which ensures a long service life under regular use conditions.
What benefits does the maintained actuator mechanism offer?
The maintained actuator allows for a secure setting once engaged, preventing accidental changes to the state of the switch during operation.
Can this switch be easily integrated into existing control panels?
Yes, it features a standard 22mm cutout size, making it compatible with most industrial control panels for straightforward installation.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
