Eaton M22 Series 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout, Black Handle, IP13, IP66
- RS Stock No.:
- 258-673
- Mfr. Part No.:
- 284540 M22S-WLKV-G
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$186.66
(exc. GST)
$205.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $186.66 | $37.332 |
*price indicative
- RS Stock No.:
- 258-673
- Mfr. Part No.:
- 284540 M22S-WLKV-G
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Momentary, Latching, Maintained | |
| Series | M22 | |
| IP Rating | IP13, IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | CCC Marked CSA Certified Lloyd's Register Certified CSA Class No.: 3211-03 CSA-C22.2 No. 14-05 UL 508 CSA File No.: 012528 UL File No.: E29184 IEC/EN 60947 IEC/EN 60947-5 UL CE CSA CSA-C22.2 No. 94-91 UL Category Control No.: NKCR VDE 0660 DNV GL LR | |
| Actuator Colour | Black | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Momentary, Latching, Maintained | ||
Series M22 | ||
IP Rating IP13, IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals CCC Marked CSA Certified Lloyd's Register Certified CSA Class No.: 3211-03 CSA-C22.2 No. 14-05 UL 508 CSA File No.: 012528 UL File No.: E29184 IEC/EN 60947 IEC/EN 60947-5 UL CE CSA CSA-C22.2 No. 94-91 UL Category Control No.: NKCR VDE 0660 DNV GL LR | ||
Actuator Colour Black | ||
Mechanical Life 100000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout
- Eaton M22 Series Black 22.5 mm Cutout IP4X, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M22 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
