BACO BACO Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle
- RS Stock No.:
- 260-435
- Distrelec Article No.:
- 136-06-028
- Mfr. Part No.:
- L21MA03
- Brand:
- BACO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.43
(exc. GST)
$44.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 64 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $40.43 | - |
| 15 - 24 | $39.42 | 2% |
| 25 + | $38.72 | 4% |
*price indicative
- RS Stock No.:
- 260-435
- Distrelec Article No.:
- 136-06-028
- Mfr. Part No.:
- L21MA03
- Brand:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | BACO | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series BACO | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
Selector Switches
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Key removal in the 'O' position only
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Supplied with
Two keys and a 333E clip
Related links
- BACO BACO Series 3 Position Illuminated Selector Switch Head Black Handle IP66, IP67
- BACO BACO Series 3 Position Selector Switch Head IP65
- BACO BACO Series 2 Position Selector Switch Head Black Handle, IP67
- BACO BACO Series 2 Position Illuminated Selector Switch Head Black Handle, IP67
- BACO BACO Series 2 Position Selector Switch Head IP65
- Lovato Platinum Series 3 Position Selector Switch Head Black Handle
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle
