Lovato Electric Platinum Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle
- RS Stock No.:
- 826-3760
- Mfr. Part No.:
- LPCS133
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$32.05
(exc. GST)
$35.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.05 |
*price indicative
- RS Stock No.:
- 826-3760
- Mfr. Part No.:
- LPCS133
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Platinum | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | CSA C22.2, IEC/EN 60947-1, EN 60947-5-1, UL 508 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Platinum | ||
Angle of Throw 45 ° | ||
Standards/Approvals CSA C22.2, IEC/EN 60947-1, EN 60947-5-1, UL 508 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Selector Switch Actuators
These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
Related links
- Lovato Platinum Series 3 Position Selector Switch Head Black Handle
- Lovato Platinum Series 2 Position Selector Switch Head Black Handle
- Lovato Platinum Series 2 Position Selector Switch Head Black Handle IP67, IP66
- BACO BACO Series 3 Position Selector Switch Head Black Handle
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle
- Eaton M22 Series 3 Position Selector Switch Head Black Handle, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
