Schneider Electric ZB4 Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle
- RS Stock No.:
- 654-829
- Mfr. Part No.:
- ZB4BG7K
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-829
- Mfr. Part No.:
- ZB4BG7K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | ZB4 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series ZB4 | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch head has a standard round design with a chromium plated metal bezel and a 22 mm mounting diameter. It is a black key-operated switch with 3 positions at plus or minus 45 degrees and spring return to the center. Supplied in a quantity of 1.
Type of key lock is special key
Product compatibility is 4 multi-chip
Key withdrawal position is center
Related links
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP66, IP67
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP69, IP66
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP66, IP69
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric ZB4 Series 2 Position Selector Switch Head Black Handle IP66, IP69
