Schneider Electric Harmony 9001SK Series 2 Position Selector Switch Head, 30 mm Cutout, IP66
- RS Stock No.:
- 746-4647
- Mfr. Part No.:
- 9001SKS11BH13
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$169.50
(exc. GST)
$186.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.50 |
*price indicative
- RS Stock No.:
- 746-4647
- Mfr. Part No.:
- 9001SKS11BH13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | Harmony 9001SK | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series Harmony 9001SK | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Selector Switches
The Harmony 9001SK series of selector switches provide a robust and reliable solution for a wide range of heavy industry applications.
2 or 3 position selector switches
Spring return or stay put operation
Standard or long black plastic handle fo operation with gloves
Rated to IP66
All types require contact blocks
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Note
Manufacturers part nos. ending in FB indicate that the selector switch has a long handle for operation with gloves
Related links
- Schneider Electric Harmony 9001SK Series 2 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001SK Series 3 Position Selector Switch Head IP66
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Silver Handle, IP66
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP67, IP69K

