Schneider Electric Harmony Series 3 Position Selector Switch Head, 30 mm Cutout, IP66

This image is representative of the product range

Subtotal (1 unit)*

$287.83

(exc. GST)

$316.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.83

*price indicative

RS Stock No.:
746-4439
Mfr. Part No.:
9001KS53FBH2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Number of Positions

3

Cutout Diameter

30mm

Switch Operation

Spring Return

Series

Harmony

IP Rating

IP66

Standards/Approvals

No

COO (Country of Origin):
FR

Selector Switches


2 or 3 position selector switches

Non-Illuminated

Metal (base and ring nut)

Standard handle, long handle and versions wihout a handle available

Standard and long handles are plastic

All types require contact blocks

Note

For stock nos. 746-4616 and 746-4587 handles must be ordered seperately.

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy