Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30 mm Cutout, IP66
- RS Stock No.:
- 758-590
- Mfr. Part No.:
- 9001KS43K5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$226.66
(exc. GST)
$249.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.66 |
*price indicative
- RS Stock No.:
- 758-590
- Mfr. Part No.:
- 9001KS43K5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Stay Put | |
| Series | Harmony 9001K | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Stay Put | ||
Series Harmony 9001K | ||
IP Rating IP66 | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric key selector switch is a robust, 3-position device is designed primarily for key-based operation. It offers reliable performance across various applications, ensuring secure control and versatility in multiple environments.
Designed for a mounting diameter of 30 mm, suitable for various installations
Constructed with a Durable metal bezel, providing strength and longevity
Offers a mechanical durability of 500,000 cycles
Related links
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 3 Position Illuminated Selector Switch Head Green IP66
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Black
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Green, IP66
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Yellow
