Schneider Electric Harmony Series 2 Position Selector Switch Head, 30 mm Cutout, Silver Handle, IP66
- RS Stock No.:
- 276-1527
- Mfr. Part No.:
- 9001KS11K3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$204.24
(exc. GST)
$224.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.24 |
*price indicative
- RS Stock No.:
- 276-1527
- Mfr. Part No.:
- 9001KS11K3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Series | Harmony | |
| IP Rating | IP66 | |
| Standards/Approvals | JIS C 852, CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C 4520 | |
| Actuator Colour | Silver | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Series Harmony | ||
IP Rating IP66 | ||
Standards/Approvals JIS C 852, CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C 4520 | ||
Actuator Colour Silver | ||
Mechanical Life 500000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch is available with a metal bezel. The connections are made through screw clamp terminals. The cap or lens color is black, providing a clear visual indication, and the operator profile is characterized by a long handle. The selector switch operates in a stay put manner, meaning it remains in the selected position until manually changed.
Mercury free
RoHS compliant
Green Premium product
Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, White, White Handle
- RS Stock No. 2762815
- Mfr. Part No. ZB5AD201C0
Each
$27.82
- RS Stock No. 2205269
- Mfr. Part No. ZB4BG02
Each
$148.94
- RS Stock No. 7469169
- Mfr. Part No. ZB5AD4
Each
$58.23
- RS Stock No. 2118589
- Mfr. Part No. ZB6CD28
Each
$14.81
Related links
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Silver Handle
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Silver Handle IP69K
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Yellow Handle IP69K, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Green Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Red Handle IP69K, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Red IP66 IP69K,












