Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Red Handle, IP69, IP67
- RS Stock No.:
- 276-2817
- Mfr. Part No.:
- ZB5AD204
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.61
(exc. GST)
$39.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.61 |
*price indicative
- RS Stock No.:
- 276-2817
- Mfr. Part No.:
- ZB5AD204
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP69, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1, JIS C8201-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-4 | |
| Actuator Colour | Red | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP69, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-5-1, JIS C8201-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-4 | ||
Actuator Colour Red | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AD204
This switch head with red standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
The Schneider Electric Red Selector Switch Head with a 22 diameter is designed for reliable industrial use, featuring a 2 position stay put mechanism. With a lightweight net weight of 0.017 kg, it provides efficient and stable operation. The mechanical durability is evident through its capability to withstand 1000000 cycles.
Mercury free
RoHS compliant
IP69K degree of protection
IP69 and IP67 degree of protection
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Blue Handle IP67, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Green Handle IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP67,
- Schneider Electric ZB4 Series 2 Position Selector Switch Head Red Handle IP67, IP66
