Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69, IP67, IP66, IP69K

Subtotal (1 unit)*

$163.76

(exc. GST)

$180.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.76

*price indicative

RS Stock No.:
276-2851
Mfr. Part No.:
ZB5AG0814
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

Harmony

IP Rating

IP69, IP67, IP66, IP69K

Standards/Approvals

JIS C8201-1, UL 508, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-4

Actuator Colour

Black

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric head with key provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes.

Operational temperature -40 to 70°C

It is impact resistant and dust resistant

Water resistant and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy