Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69, IP67, IP66
- RS Stock No.:
- 330-9192
- Distrelec Article No.:
- 135-12-275
- Mfr. Part No.:
- ZB4BJ2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.77
(exc. GST)
$81.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.77 |
*price indicative
- RS Stock No.:
- 330-9192
- Distrelec Article No.:
- 135-12-275
- Mfr. Part No.:
- ZB4BJ2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Harmony | |
| IP Rating | IP69, IP67, IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | No | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Harmony | ||
IP Rating IP69, IP67, IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals No | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Selector Switch Head, Actuator Colour Black, 2 Positions - ZB4BJ2
This selector switch head is designed for use in industrial environments, featuring a robust metal construction with a black long handle. The 22mm diameter and latching actuation provide a user-friendly interface. This switch is ideal for applications requiring reliable control in harsh conditions, as it meets IP66, IP67, and IP69 ingress protection ratings, ensuring durability and performance.
Features & Benefits
• Constructed from chromium-plated metal for enhanced durability
• Long handle design allows for easy operation
• IP66, IP67, IP69 rated for water and dust resistance
• Mechanical durability of up to 1 million cycles
• Stay put actuator ensures consistent performance
• Built to withstand high-pressure cleaning conditions
Applications
• Used for controlling machinery and equipment in automation
• Suitable for application in harsh industrial settings
• Ideal for electrical control systems where reliability is essential
• Commonly utilised in environments exposed to high pressure washing
What is the ingress protection level of this switch head?
It features an ingress protection level of IP66, IP67, and IP69, offering exceptional resistance to dust and water ingress, ensuring functionality in severe conditions.
How many positions does the actuator accommodate?
The actuator supports 2 positions, allowing for controlled operation with a simple toggle effect.
What are the temperature limits for operation?
It can operate in ambient temperatures ranging from -40°C to 70°C, making it suitable for diverse environmental conditions.
How does the latching function benefit usage?
The latching function ensures that the switch remains in the selected position until intentionally changed, providing secure and reliable operation.
What are the dimensions relevant to installation?
The mounting diameter of this product is 22mm, making it compatible with standard cutouts in control panels.
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric ZB4 Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP69
