Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Green Handle, IP69, IP67,

Subtotal (1 unit)*

$82.41

(exc. GST)

$90.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.41

*price indicative

RS Stock No.:
276-2894
Mfr. Part No.:
ZB5AK1433
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP69, IP67, IP66, IP69K

Angle of Throw

90 °

Standards/Approvals

EN/IEC 60947-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CHINA RoHS, JIS C8201-1, EN/IEC 60947-5-5, JIS C8201-5-1, CSA C22.2 No 14, EU RoHS, REACH

Actuator Colour

Green

Mechanical Life

500000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric ZB5AK1433


This green illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.

The Schneider Electric illuminated switch head for selector switch provides an ergonomic interface for controlling machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting machines in various operating modes, even in darker control rooms.

Operational temperature -40 to 70°C

It is impact resistant and dust resistant

Water resistant and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy