Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

$148.94

(exc. GST)

$163.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.94

*price indicative

RS Stock No.:
220-5269
Mfr. Part No.:
ZB4BG02
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP66

Standards/Approvals

CSA C22.2 No. 14 UL 508 EN/IEC 60947-5-4 EN/IEC 60947-1 EN/IEC 60947-5-5 GB 14048.5 EN/IEC 60947-5-1

Mechanical Life

500000Cycles

COO (Country of Origin):
FR

Schneider Electric ZB4B Series Selector Switch Head, 22mm Cutout Diameter, 2 Positions - ZB4BG02


This selector switch head is an essential component for various automation and control tasks in industrial settings. Designed for 22mm cutouts, this Durable non-illuminated selector switch offers stay-put actuation, making it Ideal for applications requiring reliable operation. With an IP66 rating, it ensures protection against dust and water ingress, making it suitable for tough environments. The sleek black actuator colour enhances its aesthetic appeal while ensuring visibility in any setting.

Features & Benefits


• Stay put actuation ensures consistent operation under varying conditions
• Non illuminated design reduces power consumption
• Compatible with diverse industrial applications for reliability
• Durable construction promises longevity in demanding environments

Applications


• Utilised in machinery control panels
• Incorporated in automation systems for precision control
• Employed in electrical systems for manual operation
• Installed in safety mechanisms for reliability under pressure
• Used in industrial environments where water and dust resistance is critical

What makes the design of this product suitable for industrial environments?


The robust construction and IP66 rating ensure that it withstands harsh conditions, such as dust and moisture. This durability makes it Ideal for use in various industrial applications where reliability is paramount.

How does the actuation method impact functionality in operations?


The stay-put actuation allows the switch to maintain its position once activated, reducing the chances of accidental changes during operation. This enhances user confidence and streamlines control in sensitive operational tasks.

Can this component be integrated into existing industrial systems?


Yes, it is designed to fit standard 22mm cutouts, making it compatible with various control panels and systems without the need for additional modifications. This ease of integration simplifies upgrades and replacements in industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy