Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 30 mm Cutout, Red Handle, IP66, IP69K, IP67

Subtotal (1 unit)*

$25.18

(exc. GST)

$27.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.18

*price indicative

RS Stock No.:
167-9039
Distrelec Article No.:
301-53-617
Mfr. Part No.:
ZB5FD204
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

30mm

Switch Operation

Latching

Series

Harmony XB5

IP Rating

IP66, IP69K, IP67

Angle of Throw

90 °

Standards/Approvals

RoHS

Actuator Colour

Red

Flush Mounted Red Selector Switch Head 2 Position Stay Put ZB5FD204


Head for selector switch.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Red standard handle;2 positions 90°

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy