EAO 04 Series 3 Position Selector Switch Head, IP65
- RS Stock No.:
- 200-4102
- Distrelec Article No.:
- 301-65-295
- Mfr. Part No.:
- 704.095.018
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$63.41
(exc. GST)
$69.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.41 | - |
| 5 - 9 | $61.51 | 2% |
| 10 - 19 | $59.61 | 5% |
| 20 - 49 | $58.33 | 8% |
| 50 + | $57.06 | 10% |
*price indicative
- RS Stock No.:
- 200-4102
- Distrelec Article No.:
- 301-65-295
- Mfr. Part No.:
- 704.095.018
- Brand:
- EAO
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
| Brand | EAO | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Series | 04 | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Series 04 | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CH
The EAO selector switch actuator has 3 rotary positions which functions same like selector switch. It has front dimension of 35 mm and is round in shape. The front bezel colour is natural anodized and material is aluminium.
IP65 front protection
Flush design
Related links
- EAO 04 Series 3 Position Selector Switch Head, IP65
- EAO 04 Series 3 Position Selector Switch Head IP65
- EAO 04 Series 2 Position Selector Switch Head, IP65
- EAO 04 Series 2 Position Illuminated Selector Switch Head, IP65
- Omron A165S Series 3 Position Selector Switch Head, IP65
- EAO 74 Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP40
- EAO 04 Series 2 Position Illuminated Selector Switch Head IP65