Schneider Electric ZB5 Series 3 Position Selector Switch Head, 22 mm Cutout, White Handle, IP69, IP69K, IP67
- RS Stock No.:
- 458-891
- Mfr. Part No.:
- ZB5AD501
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.84
(exc. GST)
$64.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.84 |
*price indicative
- RS Stock No.:
- 458-891
- Mfr. Part No.:
- ZB5AD501
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | ZB5 | |
| IP Rating | IP69, IP69K, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | JIS C8201-5-1, CSA C22.2 No 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, UL 508, JIS C8201-1 | |
| Actuator Colour | White | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series ZB5 | ||
IP Rating IP69, IP69K, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals JIS C8201-5-1, CSA C22.2 No 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, UL 508, JIS C8201-1 | ||
Actuator Colour White | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5 selector switch head is a white 22 mm diameter component designed for 3-position operation with spring return functionality. It ensures precise control, durability, and reliable performance in industrial applications.
IP67 conforming to IEC 60529
IP69 conforming to IEC 60529
Related links
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Grey Handle IP69K, IP67
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP67,
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric XB5 Series 3 Position Selector Switch Head Yellow Handle IP69, IP69K
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head White Handle IP66, IP67
