Idec CW4S-3L Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, White, IP65
- RS Stock No.:
- 213-3560
- Mfr. Part No.:
- CW4S-3L
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.54
(exc. GST)
$28.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.54 |
| 5 - 9 | $24.50 |
| 10 + | $23.49 |
*price indicative
- RS Stock No.:
- 213-3560
- Mfr. Part No.:
- CW4S-3L
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Maintained | |
| Series | CW4S-3L | |
| IP Rating | IP65 | |
| Illumination Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Maintained | ||
Series CW4S-3L | ||
IP Rating IP65 | ||
Illumination Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Idec CW4S-3L is a CW series 3 position maintained selector operator having 22mm mounting hole of Metal finish bezel material .
3 position
Black Bezel
Handle Lever
Related links
- Idec CW4S-2L Series 2 Position Illuminated Selector Switch Head White, IP65
- Idec CW1S-3L Series 3 Position Selector Switch Head White, IP65
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle, IP65
- Lovato LPSSL13 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69,
