Idec CW1S-2L Series 2 Position Selector Switch Head, 22 mm Cutout, White, IP65

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$17.95

(exc. GST)

$19.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.95-
5 - 9$17.214%
10 +$16.508%

*price indicative

RS Stock No.:
213-3552
Mfr. Part No.:
CW1S-2L
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Maintained

Series

CW1S-2L

IP Rating

IP65

Illumination Colour

White

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Idec CW1S-2L is a CW series Maintained Selector Operator having 22mm mounting hole with 2 position of Black bezel material.

2 position

Black Bezel

Handle Lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy