Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69

Subtotal (1 unit)*

$173.35

(exc. GST)

$190.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.35

*price indicative

RS Stock No.:
211-8539
Mfr. Part No.:
ZB4BJ891
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return

Series

Harmony

IP Rating

IP69

Angle of Throw

45 °

Standards/Approvals

No

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electrics spring return black selector switch head having diameter of 22 has 3 position.

Protection Against Accidental Contact

Chromium Plated Metal Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy