Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69

Subtotal (1 unit)*

$116.02

(exc. GST)

$127.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.02

*price indicative

RS Stock No.:
211-8538
Mfr. Part No.:
ZB4BJ397
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Stay Put

Series

Harmony

IP Rating

IP69

Angle of Throw

45 °

Standards/Approvals

No

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric ZB4BJ397


This Harmony XB4, black selector switch head with padlockable long handle has 3 positions, operates with stay-put mechanism with locking on left, center and right position. This switch head provides an ergonomic interface for controlling your machines. It is supplied with padlockable long handle to provide a secure manner for your authorized staff to make change in an operation. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

The Schneider Electrics stay put black selector switch head having diameter of 22 has 3 position.

Protection Against Accidental Contact

Chromium Plated Metal Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy