Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Red Handle, IP69K,

Subtotal (1 unit)*

$40.92

(exc. GST)

$45.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.92

*price indicative

RS Stock No.:
167-9123
Mfr. Part No.:
ZB5FK1343
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

30mm

Switch Operation

Latching

Series

Harmony XB5

IP Rating

IP69K, IP67, IP66

Angle of Throw

45 °

Standards/Approvals

RoHS

Actuator Colour

Red

Flush Mounted Red Illuminated Selector Switch Head 3 Position Stay Put ZB5FK1343


Head for illuminated selector switch.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Red standard handle;3 positions +/- 45°

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy