Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Green Handle, IP69K,
- RS Stock No.:
- 167-9122
- Distrelec Article No.:
- 301-53-726
- Mfr. Part No.:
- ZB5FK1333
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.57
(exc. GST)
$61.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.57 |
*price indicative
- RS Stock No.:
- 167-9122
- Distrelec Article No.:
- 301-53-726
- Mfr. Part No.:
- ZB5FK1333
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | Harmony XB5 | |
| IP Rating | IP69K, IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series Harmony XB5 | ||
IP Rating IP69K, IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Green | ||
Flush Mounted Green Illuminated Selector Switch Head 3 Position Stay Put ZB5FK1333
Head for illuminated selector switch.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Green standard handle;3 positions +/- 45°
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
- RS Stock No. 1679132
- Mfr. Part No. ZB5FK1533
Each
$52.92
- RS Stock No. 1679123
- Mfr. Part No. ZB5FK1343
Each
$43.14
- RS Stock No. 1679145
- Mfr. Part No. ZB5FK1863
Each
$56.11
- RS Stock No. 1679135
- Mfr. Part No. ZB5FK1563
Each
$52.92
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Green Handle IP66, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Green Handle IP67, IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle












