Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, White Handle, IP69K,
- RS Stock No.:
- 167-9121
- Distrelec Article No.:
- 301-53-725
- Mfr. Part No.:
- ZB5FK1313
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.90
(exc. GST)
$39.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.90 |
*price indicative
- RS Stock No.:
- 167-9121
- Distrelec Article No.:
- 301-53-725
- Mfr. Part No.:
- ZB5FK1313
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching | |
| Series | Harmony XB5 | |
| IP Rating | IP69K, IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching | ||
Series Harmony XB5 | ||
IP Rating IP69K, IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour White | ||
Schneider Electric ZB5FK1313
This 30mm head for illuminated selector switch provides an ergonomic interface for controlling your machine. It is easily installed/replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;White standard handle;3 positions +/- 45°
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head White Handle IP67, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head White Handle IP66, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Green Handle
