Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Red Handle, IP67, IP66,
- RS Stock No.:
- 167-9133
- Mfr. Part No.:
- ZB5FK1543
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$52.92
(exc. GST)
$58.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.92 |
*price indicative
- RS Stock No.:
- 167-9133
- Mfr. Part No.:
- ZB5FK1543
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP67, IP66, IP69K | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP67, IP66, IP69K | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Red | ||
Flush Mounted Red Illuminated Selector Switch Head 3 Position Return Centre ZB5FK1543
Head for illuminated selector switch.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return right to centre;Red standard handle;3 positions +/- 45°
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Red Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Black Handle
