Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP69K, IP66, IP67

Subtotal (1 unit)*

$90.58

(exc. GST)

$99.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.58

*price indicative

RS Stock No.:
134-5396
Mfr. Part No.:
ZB4BK1383
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Latching

Series

Harmony XB4

IP Rating

IP69K, IP66, IP67

Angle of Throw

45 °

Standards/Approvals

RoHS

Schneider Electric Selector Harmony ZB4 Illuminated Switch Heads for use with XB4 Switches


Featuring illuminated handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chromium plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:

Collar 331-0142

Contact bodies 331-0158

Features and Benefits:


• Low-load electrical contact

• Screw clamp connection, pins for printed circuit

• Ingenious locking system

• Flexible and robust

• -40°C to 70°C operating temperature

Protection ratings & Safety features:


• Conformity with IEC, UL, CSA standards

• IP67, IP66 conforming to IEC 60529, IP69 and IP69K

• NEMA 13 and NEMA 4X

Applications - Designed for industry, infrastructure and service sector use including:

• Automotive

• Control system panel builders

• Energy distribution

• Public works

• Building

• Airports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy