Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP67, IP69, IP66
- RS Stock No.:
- 198-611
- Mfr. Part No.:
- ZB4BK1433
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$98.87
(exc. GST)
$108.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $98.87 |
*price indicative
- RS Stock No.:
- 198-611
- Mfr. Part No.:
- ZB4BK1433
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB4 | |
| IP Rating | IP67, IP69, IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB4 | ||
IP Rating IP67, IP69, IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Selector Switch Head, 22mm Cutout Diameter, IP66/IP67/IP69 - ZB4BK1433
This illuminated selector switch head is designed to ensure effective control in various automation applications. Its visibility feature enhances operation in low-light conditions, facilitating user interaction. The robust construction is particularly relevant in industrial environments, where durability and safety are crucial.
Features & Benefits
• Illuminated design improves visibility during use
• Spring return mechanism offers immediate feedback
• IP66 rated for dust and water resistance
• Compatible with universal LED blocks for seamless integration
• Chromium plated metal bezel provides durability and an appealing finish
• Standard handle type enables intuitive operation
Applications
• Applicable in a range of industrial electrical control systems
• Suitable for machinery and automation command functions
• Ideal for environments that require user-friendly switch operation
• Frequently used in panel-building and control cabinet setups
How does the illuminated feature enhance functionality?
The illuminated feature improves visibility, making it easier to operate the switch in dimly lit environments.
Is it suitable for outdoor environments?
Yes, the IP66 rating ensures robust protection against dust and water, making it appropriate for outdoor applications.
What is the recommended cut-out size for installation?
A cut-out diameter of 22mm is recommended for secure fitting and mounting.
Can it accommodate different LED specifications?
Yes, it is designed to work with universal LED blocks, allowing for compatibility with various LED specifications.
How durable is the product under mechanical stress?
It is rated for up to 500,000 mechanical cycles, ensuring long-lasting performance in various applications.
Related links
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP66 IP69
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP69K
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP67 IP69K
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP69K IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP69,
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
