Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$80.85

(exc. GST)

$88.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.85

*price indicative

RS Stock No.:
134-5411
Mfr. Part No.:
ZB5AK1383
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Latching

Series

Harmony XB5

IP Rating

IP66, IP67, IP69K

Angle of Throw

45 °

Standards/Approvals

RoHS

Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put


Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.

2 and 3 position switches available

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy