Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 198-598
- Mfr. Part No.:
- ZB4BK1733
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.32
(exc. GST)
$96.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $87.32 |
| 3 - 4 | $83.83 |
| 5 + | $80.33 |
*price indicative
- RS Stock No.:
- 198-598
- Mfr. Part No.:
- ZB4BK1733
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB4 | |
| IP Rating | IP66, IP67, IP69 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB4 | ||
IP Rating IP66, IP67, IP69 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Schneider Electric Harmony XB4 Series Selector Switch Head, 22mm Cutout Diameter, IP66/IP67/IP69 - ZB4BK1733
This selector switch head is crafted for flexible control in industrial settings. Its illuminated feature ensures visibility in various environments, enhancing user experience and operational efficiency. This component is essential for those seeking durable solutions in automation, making it a valuable part of modern electrical systems.
Features & Benefits
• Provides three distinct positions for various control options
• Illuminated design improves visibility in low-light conditions
• Standard handle allows for smooth operation and quick response
• Rated IP66, IP67, and IP69 for protection against harsh environments
• Compatible with universal LED for easy installation
• Mechanical durability rated for up to 500000 cycles
Applications
• Used for panel controls in machinery and equipment
• Commonly integrated into automation systems requiring precise control
• Frequently installed in areas where water and dust resistance is crucial
• Suitable for use in HVAC systems for operational management
What types of LED can be integrated with this product?
It is compatible with universal LED blocks to ensure optimal performance.
How does the IP rating affect its use in my environment?
The high IP ratings indicate protection against dust and water, making it suitable for challenging conditions.
Can this be mounted on standard panels?
Yes, it can be installed on panels with the appropriate 22mm cutout.
How frequently should I inspect the switch for maintenance?
Regular inspections are recommended, particularly in high-usage or challenging environments.
What is the operational temperature range for this product?
It operates effectively in temperatures ranging from -40°C to 70°C.
Related links
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP69K IP67
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP69K
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP67 IP69K
- Schneider Electric Harmony XB4 Series 2 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 3 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head IP66 IP69K
