Schneider Electric ZB5 Series 3 Position Selector Switch Head, 22 mm Cutout, Green Handle, IP69K, IP69, IP67

Subtotal (1 unit)*

$51.24

(exc. GST)

$56.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.24

*price indicative

RS Stock No.:
479-595
Mfr. Part No.:
ZB5AD503
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

ZB5

IP Rating

IP69K, IP69, IP67

Angle of Throw

45 °

Standards/Approvals

CSA C22.2 No 14, UL 508, IEC 60947-1, JIS C8201-5-1, IEC 60947-5-1, JIS C8201-1, IEC 60947-5-4

Actuator Colour

Green

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5 selector switch head is a green 22 mm diameter component designed for 3-position operation with spring return functionality. It ensures precise control, durability, and reliable performance in industrial applications.

IP67 conforming to IEC 60529

IP69 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy