Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP69K, IP69, IP67

Subtotal (1 unit)*

$70.73

(exc. GST)

$77.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.73

*price indicative

RS Stock No.:
466-484
Mfr. Part No.:
ZB4BD47
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22.5mm

Switch Operation

Spring Return

Series

Harmony XB4

IP Rating

IP69K, IP69, IP67

Angle of Throw

90 °

Standards/Approvals

IEC 60947-5-4, CSA C22.2 No 14, IEC 60947-5-5, UL 508, IEC 60947-1, JIS C8201-1, IEC 60947-5-1, JIS C8201-5-1

Mechanical Life

1000000Cycles

Actuator Colour

Black

COO (Country of Origin):
FR
The Schneider Electric Head for the selector switch Harmony XB4 and XB5 is black, diameter 22 mm, with a 2-position spring return mechanism. It complies with standards including JIS C8201-5-1, UL 508, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, CSA C22.2 No 14, IEC 60947-1, and JIS C8201-1.

Bezel material Black metal

Mounting diameter 22.5 mm

Head type Standard

Sale per indivisible quantity 1

Shape of signaling unit head Round

Type of operator Right to left spring return

Operator profile Black standard handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy