Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69K, IP69, IP67

Subtotal (1 unit)*

$66.49

(exc. GST)

$73.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.49

*price indicative

RS Stock No.:
276-2884
Mfr. Part No.:
ZB5AJ8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP69K, IP69, IP67

Angle of Throw

45 °

Standards/Approvals

JIS C8201-1, UL 508, IEC 60947-1, CHINA RoHS, EU RoHS, CSA C22.2 Nr. 14, JIS C8201-5-1, IEC 60947-5-1, IEC 60947-5-4, REACH

Mechanical Life

1000000Cycles

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric black switch head with long handle provides an ergonomic interface for controlling machines. It can easily be installed on compatible selector switch units. It provides an effective manner to set machine in various operating modes.

Operational temperature -40 to 70°C

It is impact resistant and dust resistant

Water resistant and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy