Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22 mm Cutout, Red Handle, IP67, IP69, IP69K

Subtotal (1 unit)*

$47.79

(exc. GST)

$52.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.79

*price indicative

RS Stock No.:
432-861
Mfr. Part No.:
ZB5AD304
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP67, IP69, IP69K

Standards/Approvals

JIS C8201-5-1CSA C22.2 No 14UL 508IEC 60947-1IEC 60947-5-4IEC 60947-5-1JIS C8201-1

Actuator Colour

Red

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5 head for the selector switch is red and features a 22mm diameter with a 3-position stay-put mechanism. It provides secure and reliable control in industrial and automation applications.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy