Schneider Electric XB5 Series 3 Position Selector Switch Head, 22 mm Cutout, Yellow Handle, IP67, IP69, IP69K

Subtotal (1 unit)*

$35.66

(exc. GST)

$39.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.66

*price indicative

RS Stock No.:
340-855
Mfr. Part No.:
ZB5AD305
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Maintained

Series

XB5

IP Rating

IP67, IP69, IP69K

Angle of Throw

45 °

Standards/Approvals

EN/CEI 60947-5-4, JIS C8201-5-1, EN/CEI 60947-5-1, EN/CEI 60947-1, CSA C22.2 No 14, JIS C8201-1, UL 508

Mechanical Life

1000000Cycles

Actuator Colour

Yellow

COO (Country of Origin):
FR
The Schneider Electric Head for selector switch, Harmony XB5, XB4, yellow, Ø22mm, 3-position stay put. Designed for operation in temperatures ranging from -40 to 70 °C. Provides overvoltage category Class II protection (IEC 60536) and offers IP67, IP69, and IP69K degrees of protection (IEC 60529), ensuring robust performance in harsh environments.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy