Eaton H5X Series Handle

Subtotal (1 unit)*

$699.86

(exc. GST)

$769.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$699.86

*price indicative

RS Stock No.:
261-904
Mfr. Part No.:
H4X-05R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Handle

Illuminated

No

Series

H5X

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
FR
The Eaton Handle is front operated. It is padloackable and defeatable. It is Used with NEMA 1, 3R, 4, 4X, and 12 disconnect switches.

RoHS compliant

0.001 lb weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy