Eaton M22 Series 2 Position Illuminated Selector Switch Head, 23 mm Cutout, Green Handle, IP66
- RS Stock No.:
- 110-4530
- Mfr. Part No.:
- 216816 M22-WLK-G
- Brand:
- Eaton
Subtotal (1 unit)*
$70.25
(exc. GST)
$77.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.25 |
*price indicative
- RS Stock No.:
- 110-4530
- Mfr. Part No.:
- 216816 M22-WLK-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 23mm | |
| Switch Operation | Latching | |
| Series | M22 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14-05, CE, RoHS, IEC/EN 60947-5, CSA-C22.2 No. 94-91 | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 23mm | ||
Switch Operation Latching | ||
Series M22 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14-05, CE, RoHS, IEC/EN 60947-5, CSA-C22.2 No. 94-91 | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Green | ||
Eaton RMQ Titan
Eaton Illuminated Push Button Heads - M22 Series
Eaton's M22 range of illuminated selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features and Benefits
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Eaton Momentary Switches
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle IP66
