Eaton M30 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, Red Handle, IP66
- RS Stock No.:
- 240-837
- Mfr. Part No.:
- 187025 M30C-FWRLK-R
- Brand:
- Eaton
Subtotal (1 unit)*
$64.27
(exc. GST)
$70.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.27 |
*price indicative
- RS Stock No.:
- 240-837
- Mfr. Part No.:
- 187025 M30C-FWRLK-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Maintained, Latching | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Mechanical Life | 100000Operations | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Maintained, Latching | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
Mechanical Life 100000Operations | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator from the Moeller series M30 range combines robust construction with elegant design, making it the perfect choice for various industrial applications. With a vibrant red colour and a durable metal bezel, it delivers not only visual appeal but also ensures longevity in demanding environments. The design is centred around functionality, offering a maintained 2-position operation that easily adapts to user needs. Enhanced by features like a thumb-grip and a flat front, this actuator simplifies operation while maintaining high safety standards. Its exceptional degree of protection, rated to IP66 and NEMA 4X, ensures reliable performance even in harsh conditions. This product epitomises quality and innovation, making it an indispensable component in control systems across numerous sectors.
Robust metal bezel enhances durability and aesthetic appeal
Maintained operation ensures ease of use in control applications
Designed for installation in spaces requiring effective protection against moisture and dust
User-friendly thumb-grip allows for effortless operation
Versatile mounting options facilitate customised installation
Complies with rigorous standards for electrical safety and performance
Optimised for high operational lifespan to reduce maintenance needs
Compact design maximises space efficiency within control panels
Related links
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
