Eaton C22 Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP65

Subtotal (1 unit)*

$79.33

(exc. GST)

$87.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.33

*price indicative

RS Stock No.:
230-525
Mfr. Part No.:
121603 C22S-WRKV-K10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

30mm

Switch Operation

Latching, Maintained

Series

C22

IP Rating

IP65

Angle of Throw

60 °

Standards/Approvals

CE CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR UL IEC/EN 60947-5-1 UL 508 VDE 0660 UL File No.:E29184 CSA Class No.:321103 CSA CSA File No.:165628

Actuator Colour

Black

Mechanical Life

1000000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 changeover switch combines functionality with a user-friendly design, making it an ideal choice for diverse applications. Featuring a sleek black bezel and thumb-grip, this maintained switch offers ease of operation across its two positions. The robust construction ensures reliable performance, while the compact dimensions make it suitable for various installations. With certification markings from UL, CE, and CSA, users can trust the safety and quality that this switch brings. Its durable build guarantees longevity, providing up to one million mechanical operations, thus making it a sound investment for both industrial and commercial environments. The Eaton Moeller C22 series embodies a commitment to excellence, reflecting the company's dedication to providing innovative solutions for modern electrical requirements.

Ideal for both industrial and commercial environments

Maintained switching function offers reliability

Designed with a user-friendly thumb-grip

Slim design facilitates versatile installation options

Capable of withstanding significant mechanical operations

Rounds up safety with multiple certification markings

Built to endure varying operational conditions

Incorporates advanced screw connection for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy