Eaton C22 Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP65

Subtotal (1 unit)*

$96.08

(exc. GST)

$105.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.08

*price indicative

RS Stock No.:
230-439
Mfr. Part No.:
121595 C22S-WKV-K02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

30mm

Switch Operation

Spring Return, Momentary

Series

C22

IP Rating

IP65

Angle of Throw

60 °

Standards/Approvals

UL 508 UL CSA VDE 0660 CSA Class No.:321103 UL E29184 CSA 165628 CSA-C22.2 No. 14-05 and 94-M91 UL NKCR IEC/EN 60947-5-1 CE

Actuator Colour

Black

Mechanical Life

1000000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 Changeover switch is engineered for excellence in electrical control applications. Designed with a thumb-grip for effortless operation, this momentary switch boasts a robust structure tailored for screw connections. Offering two distinct positions, it ensures reliable performance while maintaining high standards of safety and reliability. The black bezel provides a sleek aesthetic, making it suitable for various settings. Certified to UL 508 and CSA standards, this switch guarantees compliance with industry regulations, ensuring peace of mind for users. Its compact dimensions and exceptional mechanical lifespan of 1,000,000 operations make it the ideal choice for those seeking durability and efficiency in their electrical solutions. Whether for industrial or commercial use, this changeover switch combines functionality with superior design.

Designed for easy operation with a thumb-grip

Offers enhanced safety with positive opening contacts

Compact design tailored for various installation scenarios

Highly durable with a lifespan of 1,000,000 operations

Screw connection type promotes secure installation

Certified by UL and CSA, assuring compliance with safety standards

Features a sleek black bezel to blend seamlessly with surroundings

Operating torque is optimally set for efficient use

Low maintenance requirements ensure long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy