System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M3 x 6 mm
- RS Stock No.:
- 300-7672
- Mfr. Part No.:
- SZM0306-S
- Brand:
- System Zero
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$61.26
(exc. GST)
$67.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $61.26 | $0.613 |
| 5 - 9 | $60.28 | $0.603 |
| 10 - 29 | $58.69 | $0.587 |
| 30 + | $56.85 | $0.569 |
*price indicative
- RS Stock No.:
- 300-7672
- Mfr. Part No.:
- SZM0306-S
- Brand:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M3 | |
| Length | 6mm | |
| Drive Type | System Zero | |
| Head Shape | Flange Button | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 7380, DIN 84, DIN 7985, DIN 933, DIN 965T, ISO 7379, DIN 964, DIN 931, DIN 7985T, DIN 916, DIN 85, DIN 963, DIN 965, DIN 912 | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M3 | ||
Length 6mm | ||
Drive Type System Zero | ||
Head Shape Flange Button | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 7380, DIN 84, DIN 7985, DIN 933, DIN 965T, ISO 7379, DIN 964, DIN 931, DIN 7985T, DIN 916, DIN 85, DIN 963, DIN 965, DIN 912 | ||
- COO (Country of Origin):
- JP
Metric Machine Screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
Related links
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M3 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 6 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 8 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 4 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M4 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M3 x 12 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 6 x 12 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 6 x 25 mm
