System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 6 x 6 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$108.15

(exc. GST)

$118.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$108.15$1.082-
5 - 9$106.29$1.0631%
10 - 29$103.54$1.0354%
30 +$100.32$1.0037%

*price indicative

RS Stock No.:
300-7571
Mfr. Part No.:
SZS06B-S
Brand:
System Zero
Find similar products by selecting one or more attributes.
Select all

Brand

System Zero

Product Type

Tamper Proof Security Screw

Thread Size

6

Length

6mm

Head Shape

Flange Button

Drive Type

System Zero

Material

Stainless Steel

Finish

Plain

Standards/Approvals

DIN 85, ISO 7379, DIN 7985, DIN 7985T, DIN 84, DIN 916, DIN 965, DIN 965T, DIN 933, DIN 912, DIN 964, DIN 931, ISO 7380, DIN 963

COO (Country of Origin):
JP

Self-tapping screws: Stainless Steel


System Zero® Tamperproof Screws


Tamperproof self-tapping screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

Standards

BS type 394S17, EN. 4567

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy