System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 8 x 6 mm
- RS Stock No.:
- 300-7622
- Mfr. Part No.:
- SZS08B-S
- Brand:
- System Zero
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$177.15
(exc. GST)
$194.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $177.15 | $1.772 |
| 5 - 9 | $174.10 | $1.741 |
| 10 - 29 | $169.71 | $1.697 |
| 30 + | $164.51 | $1.645 |
*price indicative
- RS Stock No.:
- 300-7622
- Mfr. Part No.:
- SZS08B-S
- Brand:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | 8 | |
| Length | 6mm | |
| Drive Type | System Zero | |
| Head Shape | Flange Button | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size 8 | ||
Length 6mm | ||
Drive Type System Zero | ||
Head Shape Flange Button | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Self-tapping screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
Related links
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 8 x 25 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 8 x 19 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 6 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 4 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M3 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M4 x 6 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 6 x 12 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, 6 x 25 mm
