System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M3 x 6 mm
- RS Stock No.:
- 524-534
- Mfr. Part No.:
- SZM0306-Z
- Brand:
- System Zero
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$59.48
(exc. GST)
$65.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $59.48 | $0.595 | - |
| 5 - 9 | $58.44 | $0.584 | 1% |
| 10 - 29 | $57.00 | $0.57 | 4% |
| 30 + | $55.20 | $0.552 | 7% |
*price indicative
- RS Stock No.:
- 524-534
- Mfr. Part No.:
- SZM0306-Z
- Brand:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M3 | |
| Length | 6mm | |
| Drive Type | System Zero | |
| Head Shape | Flange Button | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M3 | ||
Length 6mm | ||
Drive Type System Zero | ||
Head Shape Flange Button | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Metric Machine Screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Note
Please refer to hand tools section for suitable Drivers.
Related links
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M3 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M3 x 12 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 4 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 6 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 25 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 19 mm
