Kasp 1.8 m Steel Security Cable
- RS Stock No.:
- 273-5049
- Distrelec Article No.:
- 302-26-143
- Mfr. Part No.:
- K4551018D
- Brand:
- Kasp
Subtotal (1 unit)*
$33.47
(exc. GST)
$36.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 24 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.47 |
*price indicative
- RS Stock No.:
- 273-5049
- Distrelec Article No.:
- 302-26-143
- Mfr. Part No.:
- K4551018D
- Brand:
- Kasp
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
| Brand | Kasp | |
| Sub Type | Security Cable | |
| Product Type | Security Cable | |
| Length | 1.8m | |
| Material | Steel | |
| Lock Included | No | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Sub Type Security Cable | ||
Product Type Security Cable | ||
Length 1.8m | ||
Material Steel | ||
Lock Included No | ||
Alarm Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Double Loop Security Cable is a braided steel cable with a weather and abrasion resistant vinyl coating. Its double loop is for extra length and cinching. It is ideal for push bikes, gates, outdoor furniture, garage items, site equipment and much more.
Multi strand cable
Flexible
Related links
- Kasp 2000 mm Steel Security Cable
- ABUS 5 m 10 mm diameter, Steel Security Cable
- ABUS 120 cm 12 mm diameter, Steel Security Cable
- Security Cables, Chains & Anchor Points
- Squire 1.5 m 16 mm diameter, Alloy Steel Security Chain
- Squire 900 mm 5 mm diameter, Steel Security Chain
- ABUS 140 cm Hardened Steel Security Chain
- ABUS 8500000.00 mm Hardened Steel Security Chain