KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- RS Stock No.:
- 136-4098
- Mfr. Part No.:
- 06035C104KAZ2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Add 1000 more to save $1.00
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$10.25
(exc. GST)
$11.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 16 November 2026
- Final 90,750 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 750 | $0.041 | $10.25 | - |
| 1000 - 4750 | $0.04 | $10.00 | $1.00 |
| 5000 + | $0.039 | $9.75 | $10.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
$70.00
(exc. GST)
$77.00
(inc. GST)
- RS Stock No.:
- 136-4098
- Mfr. Part No.:
- 06035C104KAZ2A
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 940μm | |
| Width | 810μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 940μm | ||
Width 810μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
AVX 0603 MLCC series
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %

