CK 2 Component Handle Secateurs, 16 mm maximum cutting capacity
- RS Stock No.:
- 794-699
- Mfr. Part No.:
- G5636
- Brand:
- CK
Subtotal (1 unit)*
$50.32
(exc. GST)
$55.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.32 |
*price indicative
- RS Stock No.:
- 794-699
- Mfr. Part No.:
- G5636
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Material | 2 Component | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 16mm | |
| Overall Length | 190mm | |
| Weight | 179g | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Material 2 Component | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 16mm | ||
Overall Length 190mm | ||
Weight 179g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Anvil pruner is designed for pruning older wood efficiently, making garden maintenance seamless and precise.
The anvil design grips branches securely for enhanced cutting ease
Non-stick coated and chrome plated blades ensure low friction and resist rust
Blade tension is fully adjustable for optimal cutting performance
Designed with a thumb-control safety catch for secure handling
Related links
- CK 2 Component Handle Cutter, 16 mm maximum cutting capacity
- CK 2 Component Handle Cutter, 10 mm maximum cutting capacity
- CK Non-Slip Handle Cutter, 16 mm maximum cutting capacity
- CK Steel Handle Cutter, 35 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
