CK 2 Component Handle Secateurs, 16 mm maximum cutting capacity

Subtotal (1 unit)*

$46.71

(exc. GST)

$51.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.71

*price indicative

RS Stock No.:
794-697
Mfr. Part No.:
G5635
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Handle Material

2 Component

Product Type

Secateurs

Maximum Cutting Capacity

16mm

Overall Length

190mm

Weight

175g

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Bypass pruner is designed for delicate pruning tasks, offering a lightweight solution for maintaining shrubs and heather with ease.

Ideal for delicate pruning work

Lightweight, pocket-sized for convenient handling

Non-stick coated and chrome plated blades reduce friction and resist rust

Fully adjustable blade tension for customised performance

Thumb-control safety catch promotes secure operation

Two-component handles enhance comfort

Pruning capacity of up to 16 mm

Compact length of 190 mm for easy manoeuvrability

Weighs only 175 g for effortless use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy