CK Non-Slip Handle Secateurs, 16 mm maximum cutting capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$85.86

(exc. GST)

$94.45

(inc. GST)

RS Stock No.:
794-702
Mfr. Part No.:
G5674
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Handle Material

Non-Slip

Product Type

Secateurs

Maximum Cutting Capacity

16mm

Overall Length

185mm

Weight

100g

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Ratchet pruner offers a robust solution for precise gardening tasks, enhancing user efficiency and comfort with its innovative design and features, perfect for maintaining a well-groomed garden.

Easy ratchet action for improved cutting efficiency

Non-stick coated blade reduces friction and prevents rust

Safety catch ensures secure storage when not in use

Capacity to cut branches up to 16 mm in diameter

Compact length of 185 mm enhances user control

Lightweight design at 100 g minimises hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy