CK 2 Component Handle Secateurs, 10 mm maximum cutting capacity
- RS Stock No.:
- 794-696
- Mfr. Part No.:
- G5634
- Brand:
- CK
Subtotal (1 unit)*
$47.33
(exc. GST)
$52.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.33 |
*price indicative
- RS Stock No.:
- 794-696
- Mfr. Part No.:
- G5634
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Material | 2 Component | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 10mm | |
| Overall Length | 200mm | |
| Weight | 175g | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Material 2 Component | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 10mm | ||
Overall Length 200mm | ||
Weight 175g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Maxima Pruning Snips are expertly designed for delicate pruning work, offering ease of use for tasks such as dead heading and vine pruning, ensuring precision in every cut.
Non-stick coated and chrome plated blades enhance cutting efficiency and resist rust
Fully adjustable blade tension allows for personalised cutting control
Lightweight design at 175 g ensures comfortable handling during use
Compact length of 200 mm makes them easy to store and manage
Related links
- CK 2 Component Handle Cutter, 16 mm maximum cutting capacity
- CK Steel Handle Cutter, 35 mm maximum cutting capacity
- CK Non-Slip Handle Cutter, 16 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 15 mm maximum cutting capacity
