Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- RS Stock No.:
- 470-259
- Mfr. Part No.:
- P138-22-F
- Brand:
- Bahco
Subtotal (1 unit)*
$90.22
(exc. GST)
$99.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.22 |
*price indicative
- RS Stock No.:
- 470-259
- Mfr. Part No.:
- P138-22-F
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 20mm | |
| Overall Length | 220mm | |
| Weight | 275g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Steel | ||
Maximum Cutting Capacity 20mm | ||
Overall Length 220mm | ||
Weight 275g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Anvil Secateurs feature a stamped, double-bevelled, fully hardened blade and a tough aluminium anvil. They have stamped and pressed steel handles with a wire clasp at the end for secure use. Spare parts are available, and a simple clip locking mechanism ensures easy operation. The comfortable stamped steel handles provide a solid grip.
Easier cutting of mature and dry wood from the stamped double bevelled blade
Aluminium anvil which supports branch and spreads the pressure reducing damage
Related links
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
